RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25R95-VMD5T

DigiKey Part Number
497-18487-2-ND - Tape & Reel (TR)
497-18487-1-ND - Cut Tape (CT)
497-18487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R95-VMD5T
Description
NFC/HF RFID READER IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R95-VMD5T Models
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Series
Operating Temperature
-25°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader
Supplier Device Package
32-VFQFPN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1064,71600 Kč647,16 Kč
2561,17120 Kč1 529,28 Kč
10056,28300 Kč5 628,30 Kč
25053,35256 Kč13 338,14 Kč
50051,28258 Kč25 641,29 Kč
1 00049,33144 Kč49 331,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,46801 Kč139 404,03 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč