32 UFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3919B-AQET

DigiKey Part Number
497-ST25R3919B-AQET-ND
Manufacturer
Manufacturer Product Number
ST25R3919B-AQET
Description
IC RFID READER 13.56MHZ 32UFQFPN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC I2C, SPI 2.6V ~ 5.5V 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC
Interface
I2C, SPI
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-UFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00059,64265 Kč238 570,60 Kč
Unit Price without VAT:59,64265 Kč
Unit Price with VAT:72,16761 Kč