


ST25R3915-AQFT | |
|---|---|
DigiKey Part Number | 497-17182-2-ND - Tape & Reel (TR) 497-17182-1-ND - Cut Tape (CT) 497-17182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3915-AQFT |
Description | IC RFID READER 13.56MHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3915-AQFT Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-QFN (5x5) |
Standards ISO 14443 | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 106,49360 Kč | 2 662,34 Kč |
| 100 | 98,16980 Kč | 9 816,98 Kč |
| 250 | 93,18324 Kč | 23 295,81 Kč |
| 500 | 89,66356 Kč | 44 831,78 Kč |
| 1 000 | 86,34756 Kč | 86 347,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 80,28360 Kč | 321 134,40 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


