


ST25R3912-AWLT | |
|---|---|
DigiKey Part Number | 497-ST25R3912-AWLTTR-ND - Tape & Reel (TR) 497-ST25R3912-AWLTCT-ND - Cut Tape (CT) 497-ST25R3912-AWLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3912-AWLT |
Description | IC RFID READER 13.56MHZ 30WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 30-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3912-AWLT Models |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, WLCSP |
Type RFID Reader | Supplier Device Package 30-WLCSP (3.07x2.87) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 88,94800 Kč | 889,48 Kč |
| 25 | 84,11800 Kč | 2 102,95 Kč |
| 100 | 77,48050 Kč | 7 748,05 Kč |
| 250 | 73,50392 Kč | 18 375,98 Kč |
| 500 | 70,69438 Kč | 35 347,19 Kč |
| 1 000 | 68,04738 Kč | 68 047,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 63,38036 Kč | 253 521,44 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

