


ST25R3909-BQTT | |
|---|---|
DigiKey Part Number | ST25R3909-BQTTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST25R3909-BQTT |
Description | IC RFID READER 13.56MHZ 32TQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-UFQFN Exposed Pad |
Type RFID Reader | Supplier Device Package 32-QFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 89,70300 Kč | 897,03 Kč |
| 25 | 84,84040 Kč | 2 121,01 Kč |
| 100 | 78,15460 Kč | 7 815,46 Kč |
| 250 | 74,14476 Kč | 18 536,19 Kč |
| 500 | 71,31424 Kč | 35 657,12 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

