


ST25DV64K-JFR8D3 | |
|---|---|
DigiKey Part Number | 497-19303-2-ND - Tape & Reel (TR) 497-19303-1-ND - Cut Tape (CT) 497-19303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64K-JFR8D3 |
Description | IC RFID TRANSP 13.56MHZ 12UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64K-JFR8D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,16000 Kč | 37,16 Kč |
| 10 | 34,82100 Kč | 348,21 Kč |
| 25 | 33,83600 Kč | 845,90 Kč |
| 50 | 33,08440 Kč | 1 654,22 Kč |
| 100 | 32,33100 Kč | 3 233,10 Kč |
| 250 | 31,33436 Kč | 7 833,59 Kč |
| 500 | 30,58166 Kč | 15 290,83 Kč |
| 1 000 | 29,83412 Kč | 29 834,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,62833 Kč | 133 141,65 Kč |
| Unit Price without VAT: | 37,16000 Kč |
|---|---|
| Unit Price with VAT: | 44,96360 Kč |

