RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25DV64K-IER6T3

DigiKey Part Number
497-ST25DV64K-IER6T3TR-ND - Tape & Reel (TR)
497-ST25DV64K-IER6T3CT-ND - Cut Tape (CT)
497-ST25DV64K-IER6T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV64K-IER6T3
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV64K-IER6T3 Models
Product Attributes
Filter Similar Products
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
RFID Transponder
Supplier Device Package
8-TSSOP
Frequency
13.56MHz
Base Product Number
Standards
ISO 15693
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1030,59400 Kč305,94 Kč
2529,75000 Kč743,75 Kč
5029,09060 Kč1 454,53 Kč
10028,43340 Kč2 843,34 Kč
25027,56196 Kč6 890,49 Kč
50026,90348 Kč13 451,74 Kč
1 00026,24855 Kč26 248,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,95854 Kč99 834,16 Kč
8 00024,32757 Kč194 620,56 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč