
ST25DV64K-IER6S3 | |
|---|---|
DigiKey Part Number | 497-17127-2-ND - Tape & Reel (TR) 497-17127-1-ND - Cut Tape (CT) 497-17127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64K-IER6S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64K-IER6S3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SOIC |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693 |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 29,79200 Kč | 744,80 Kč |
| 50 | 29,13260 Kč | 1 456,63 Kč |
| 100 | 28,47540 Kč | 2 847,54 Kč |
| 250 | 27,60060 Kč | 6 900,15 Kč |
| 500 | 26,94170 Kč | 13 470,85 Kč |
| 1 000 | 26,28572 Kč | 26 285,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,42816 Kč | 63 570,40 Kč |
| 5 000 | 24,78919 Kč | 123 945,95 Kč |
| 7 500 | 24,42020 Kč | 183 151,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

