RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV16KC-IE6T3

DigiKey Part Number
497-ST25DV16KC-IE6T3TR-ND - Tape & Reel (TR)
497-ST25DV16KC-IE6T3CT-ND - Cut Tape (CT)
497-ST25DV16KC-IE6T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV16KC-IE6T3
Description
DYNAMIC NFC/RFID TAG IC WITH 16-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV16KC-IE6T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Frequency
13.56MHz
Supplier Device Package
8-TSSOP
Standards
ISO 15693, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1021,35600 Kč213,56 Kč
2520,77200 Kč519,30 Kč
5020,32160 Kč1 016,08 Kč
10019,86900 Kč1 986,90 Kč
25019,26964 Kč4 817,41 Kč
50018,81500 Kč9 407,50 Kč
1 00018,36181 Kč18 361,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,46674 Kč69 866,96 Kč
8 00017,02745 Kč136 219,60 Kč
12 00016,77389 Kč201 286,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč