


ST25DV16K-IER6T3 | |
|---|---|
DigiKey Part Number | 497-17126-2-ND - Tape & Reel (TR) 497-17126-1-ND - Cut Tape (CT) 497-17126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16K-IER6T3 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16K-IER6T3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type RFID Transponder | Supplier Device Package 8-TSSOP |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 22,45120 Kč | 561,28 Kč |
| 50 | 21,96820 Kč | 1 098,41 Kč |
| 100 | 21,47680 Kč | 2 147,68 Kč |
| 250 | 20,82580 Kč | 5 206,45 Kč |
| 500 | 20,33320 Kč | 10 166,60 Kč |
| 1 000 | 19,84269 Kč | 19 842,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,31677 Kč | 73 267,08 Kč |
| 8 000 | 17,85586 Kč | 142 846,88 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


