


ST25DV04K-JFR6L3 | |
|---|---|
DigiKey Part Number | 497-18070-2-ND - Tape & Reel (TR) 497-18070-1-ND - Cut Tape (CT) 497-18070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-JFR6L3 |
Description | IC RFID TRANSP 13.56MHZ 10WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 10-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04K-JFR6L3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-XFBGA, WLCSP |
Type RFID Transponder | Supplier Device Package 10-WLCSP (1.65x1.48) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693, NFC |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 17,48710 Kč | 1 748,71 Kč |
| 250 | 16,96220 Kč | 4 240,55 Kč |
| 500 | 16,56406 Kč | 8 282,03 Kč |
| 1 000 | 16,16720 Kč | 16 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,25677 Kč | 76 283,85 Kč |
| 10 000 | 14,87272 Kč | 148 727,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

