


ST25DV02K-W2R8S3 | |
|---|---|
DigiKey Part Number | 497-ST25DV02K-W2R8S3TR-ND - Tape & Reel (TR) 497-ST25DV02K-W2R8S3CT-ND - Cut Tape (CT) 497-ST25DV02K-W2R8S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV02K-W2R8S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV02K-W2R8S3 Models |
Category | Interface PWM |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SOIC |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693, NFC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 25 | 18,37800 Kč | 459,45 Kč |
| 50 | 17,98160 Kč | 899,08 Kč |
| 100 | 17,58330 Kč | 1 758,33 Kč |
| 250 | 17,05564 Kč | 4 263,91 Kč |
| 500 | 16,65520 Kč | 8 327,60 Kč |
| 1 000 | 16,25561 Kč | 16 255,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,73172 Kč | 39 329,30 Kč |
| 5 000 | 15,34005 Kč | 76 700,25 Kč |
| 7 500 | 15,11343 Kč | 113 350,72 Kč |
| 12 500 | 14,83091 Kč | 185 386,38 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

