RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25DV02K-W2R8S3

DigiKey Part Number
497-ST25DV02K-W2R8S3TR-ND - Tape & Reel (TR)
497-ST25DV02K-W2R8S3CT-ND - Cut Tape (CT)
497-ST25DV02K-W2R8S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV02K-W2R8S3
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV02K-W2R8S3 Models
Product Attributes
Filter Similar Products
Category
Interface
PWM
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
RFID Transponder
Supplier Device Package
8-SOIC
Frequency
13.56MHz
Base Product Number
Standards
ISO 15693, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1018,89500 Kč188,95 Kč
2518,37800 Kč459,45 Kč
5017,98160 Kč899,08 Kč
10017,58330 Kč1 758,33 Kč
25017,05564 Kč4 263,91 Kč
50016,65520 Kč8 327,60 Kč
1 00016,25561 Kč16 255,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,73172 Kč39 329,30 Kč
5 00015,34005 Kč76 700,25 Kč
7 50015,11343 Kč113 350,72 Kč
12 50014,83091 Kč185 386,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč