


ST25DV02K-W1R8S3 | |
|---|---|
DigiKey Part Number | 497-18178-2-ND - Tape & Reel (TR) 497-18178-1-ND - Cut Tape (CT) 497-18178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV02K-W1R8S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC PWM 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV02K-W1R8S3 Models |
Category | Interface PWM |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SOIC |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693, NFC |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 16,30920 Kč | 407,73 Kč |
| 50 | 15,96280 Kč | 798,14 Kč |
| 100 | 15,61030 Kč | 1 561,03 Kč |
| 250 | 15,14444 Kč | 3 786,11 Kč |
| 500 | 14,79030 Kč | 7 395,15 Kč |
| 1 000 | 14,43701 Kč | 14 437,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,68755 Kč | 34 218,88 Kč |
| 5 000 | 13,34785 Kč | 66 739,25 Kč |
| 7 500 | 13,15117 Kč | 98 633,78 Kč |
| 12 500 | 12,90585 Kč | 161 323,12 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

