
ST232ECDR | |
|---|---|
DigiKey Part Number | 497-17019-2-ND - Tape & Reel (TR) 497-17019-1-ND - Cut Tape (CT) 497-17019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232ECDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,53800 Kč | 165,38 Kč |
| 25 | 14,93240 Kč | 373,31 Kč |
| 100 | 13,17440 Kč | 1 317,44 Kč |
| 250 | 12,33560 Kč | 3 083,90 Kč |
| 500 | 11,82924 Kč | 5 914,62 Kč |
| 1 000 | 11,53831 Kč | 11 538,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,97308 Kč | 27 432,70 Kč |
| 5 000 | 10,70796 Kč | 53 539,80 Kč |
| 7 500 | 10,57524 Kč | 79 314,30 Kč |
| 12 500 | 10,42825 Kč | 130 353,12 Kč |
| 17 500 | 10,34228 Kč | 180 989,90 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

