2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST232ABDR

DigiKey Part Number
497-2054-2-ND - Tape & Reel (TR)
497-2054-1-ND - Cut Tape (CT)
497-2054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST232ABDR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST232ABDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 285
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 $1,87 $
101,37200 $13,72 $
251,24800 $31,20 $
1001,11190 $111,19 $
2501,04700 $261,75 $
5001,00788 $503,94 $
1 0001,00582 $1 005,82 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,94172 $2 354,30 $
5 0000,92123 $4 606,15 $
7 5000,91099 $6 832,43 $
Manufacturers Standard Package
Unit Price without VAT:1,87000 $
Unit Price with VAT:2,26270 $