Broadband Front-End 373-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2100

DigiKey Part Number
497-16462-ND
Manufacturer
Manufacturer Product Number
ST2100
Description
IC BROADBAND FRONT-END 373-TFBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Broadband Front-End 373-TFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ST2100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Broadband Front-End
Applications
Power Line Communications
Mounting Type
Surface Mount
Package / Case
373-TFBGA
Supplier Device Package
373-TFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 134268,64534 Kč304 643,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,64534 Kč
Unit Price with VAT:325,06086 Kč