
ST1VAFE3BXTR | |
|---|---|
DigiKey Part Number | 497-ST1VAFE3BXTR-ND - Tape & Reel (TR) 497-ST1VAFE3BXTRCT-ND - Cut Tape (CT) 497-ST1VAFE3BXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1VAFE3BXTR |
Description | BIOSENSOR WITH VAFE (VERTICAL AN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | ST1VAFE3BXTR Models |
Category | Sensor Type Accelerometer |
Manufacturer STMicroelectronics | Output Type Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 5 | 63,20400 Kč | 316,02 Kč |
| 10 | 60,34800 Kč | 603,48 Kč |
| 25 | 56,96320 Kč | 1 424,08 Kč |
| 50 | 54,64520 Kč | 2 732,26 Kč |
| 100 | 52,52230 Kč | 5 252,23 Kč |
| 500 | 48,25508 Kč | 24 127,54 Kč |
| 1 000 | 46,66617 Kč | 46 666,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 42,27288 Kč | 422 728,80 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



