


ST1L08PUR | |
|---|---|
DigiKey Part Number | 497-15223-2-ND - Tape & Reel (TR) 497-15223-1-ND - Cut Tape (CT) 497-15223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L08PUR |
Description | IC REG LIN POS ADJ 800MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L08PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 80dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 100 | 10,98830 Kč | 1 098,83 Kč |
| 250 | 10,26720 Kč | 2 566,80 Kč |
| 500 | 9,83252 Kč | 4 916,26 Kč |
| 1 000 | 9,51272 Kč | 9 512,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,09759 Kč | 22 743,98 Kč |
| 5 000 | 8,87010 Kč | 44 350,50 Kč |
| 7 500 | 8,75617 Kč | 65 671,27 Kč |
| 12 500 | 8,62991 Kč | 107 873,88 Kč |
| 17 500 | 8,55616 Kč | 149 732,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


