
ST16010 | |
|---|---|
DigiKey Part Number | 497-ST16010-ND |
Manufacturer | |
Manufacturer Product Number | ST16010 |
Description | RF MOSFET LDMOS MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.6GHz 23dB 10W MM |
Datasheet | Datasheet |
EDA/CAD Models | ST16010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 1.6GHz | |
Gain | 23dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 10W | |
Voltage - Rated | 90 V | |
Mounting Type | Surface Mount | |
Package / Case | MM | |
Supplier Device Package | MM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 865,80773 Kč | 259 742,32 Kč |
| Unit Price without VAT: | 865,80773 Kč |
|---|---|
| Unit Price with VAT: | 1 047,62735 Kč |


