Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK1004CTR

DigiKey Part Number
497-SRK1004CTR-ND - Tape & Reel (TR)
497-SRK1004CTRCT-ND - Cut Tape (CT)
497-SRK1004CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK1004CTR
Description
SYNCHRONOUS RECTIFIER CONTROLLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SRK1004CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,59900 Kč125,99 Kč
2511,34720 Kč283,68 Kč
1009,96360 Kč996,36 Kč
2509,30380 Kč2 325,95 Kč
5008,90568 Kč4 452,84 Kč
1 0008,57810 Kč8 578,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,17340 Kč24 520,20 Kč
6 0007,97536 Kč47 852,16 Kč
9 0007,87619 Kč70 885,71 Kč
15 0007,76631 Kč116 494,65 Kč
21 0007,70206 Kč161 743,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč