SRK1000 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2 893
Unit Price: 17,64000 Kč
Datasheet
Regulator Output DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK1000

DigiKey Part Number
497-18292-2-ND - Tape & Reel (TR)
497-18292-1-ND - Cut Tape (CT)
497-18292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK1000
Description
ADAPTIVE SYNCHRONOUS RATIFICATIO
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SRK1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 10.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,05192 Kč48 155,76 Kč
6 00015,70752 Kč94 245,12 Kč
9 00015,53500 Kč139 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč