


SR5E1E770C30F01X | |
|---|---|
DigiKey Part Number | 497-SR5E1E770C30F01X-ND |
Manufacturer | |
Manufacturer Product Number | SR5E1E770C30F01X |
Description | STELLAR E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 488K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 3.45V | |
Data Converters | A/D 40x12b SAR, 4x16b Sigma-Delta; D/A 10x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 273,18986 Kč | 136 594,93 Kč |
| Unit Price without VAT: | 273,18986 Kč |
|---|---|
| Unit Price with VAT: | 330,55973 Kč |


