
SR5E1-EVBE7000P | |
|---|---|
DigiKey Part Number | 497-SR5E1-EVBE7000P-ND |
Manufacturer | |
Manufacturer Product Number | SR5E1-EVBE7000P |
Description | STANDALONE EVALUATION BOARD FOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SR5E1E7 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | SR5E1E7 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 524,50000 Kč | 14 524,50 Kč |
| Unit Price without VAT: | 14 524,50000 Kč |
|---|---|
| Unit Price with VAT: | 17 574,64500 Kč |


