Charger IC Multi-Chemistry 20-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV1050TTR

DigiKey Part Number
497-15978-2-ND - Tape & Reel (TR)
497-15978-1-ND - Cut Tape (CT)
497-15978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV1050TTR
Description
IC BATT CHG MULTI-CHEM 20VFQFPN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SPV1050TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
70mA
Battery Pack Voltage
5.3V (Max)
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1059,25600 Kč592,56 Kč
2554,42680 Kč1 360,67 Kč
10049,11850 Kč4 911,85 Kč
25046,58784 Kč11 646,96 Kč
50045,06170 Kč22 530,85 Kč
1 00043,80603 Kč43 806,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00041,92209 Kč167 688,36 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč