
SPT02-236DDB | |
|---|---|
DigiKey Part Number | 497-13827-2-ND - Tape & Reel (TR) 497-13827-1-ND - Cut Tape (CT) 497-13827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPT02-236DDB |
Description | TVS DIODE 36VWM 46VC 2UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-uQFN (3.3x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SPT02-236DDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-WDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| 500 | 8,81832 Kč | 4 409,16 Kč |
| 1 000 | 8,00297 Kč | 8 002,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96714 Kč | 20 901,42 Kč |
| 6 000 | 6,44565 Kč | 38 673,90 Kč |
| 9 000 | 6,18001 Kč | 55 620,09 Kč |
| 15 000 | 5,88162 Kč | 88 224,30 Kč |
| 21 000 | 5,70497 Kč | 119 804,37 Kč |
| 30 000 | 5,53330 Kč | 165 999,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


