
| SPSGRFC-915 | |
|---|---|
| DigiKey Part Number | 497-17226-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPSGRFC-915 | 
| Description | RF TXRX MOD ISM<1GHZU.FL SMD | 
| Customer Reference | |
| Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | General ISM < 1GHz | |
| Protocol | - | |
| Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
| Frequency | 915MHz | |
| Data Rate | 500kbps | |
| Power - Output | 11.6dBm | |
| Sensitivity | -118dBm | |
| Serial Interfaces | SPI | |
| Antenna Type | Antenna Not Included, U.FL | |
| Utilized IC / Part | SPIRIT1 | |
| Memory Size | - | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Current - Receiving | 10mA | |
| Current - Transmitting | 22mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic