
SPSB100BTR | |
|---|---|
DigiKey Part Number | 497-SPSB100BTR-ND - Tape & Reel (TR) 497-SPSB100BTRCT-ND - Cut Tape (CT) 497-SPSB100BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPSB100BTR |
Description | POWER MANAGEMENT IC FOR HIGHLY I |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SPSB100BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 131,32100 Kč | 1 313,21 Kč |
| 25 | 121,72960 Kč | 3 043,24 Kč |
| 100 | 111,18230 Kč | 11 118,23 Kč |
| 250 | 108,41268 Kč | 27 103,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 95,70616 Kč | 191 412,32 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


