SPC58xB/C - MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPC58xB/C - MCU 32-Bit Embedded Evaluation Board
SPC58 : Scalable, Connected, and Secure Automotive MCUs
SPC58 MCU family: convenient, efficient and effective automotive development

SPC58XXADPT64S

DigiKey Part Number
497-SPC58XXADPT64S-ND
Manufacturer
Manufacturer Product Number
SPC58XXADPT64S
Description
SPC58XB/C EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SPC58xB/C - MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
SPC58xB/C
Mfr
Mounting Type
Socket
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 405,04000 Kč21 405,04 Kč
1018 947,32600 Kč189 473,26 Kč
Manufacturers Standard Package
Unit Price without VAT:21 405,04000 Kč
Unit Price with VAT:25 900,09840 Kč