



SPC58XXADPT100S | |
|---|---|
DigiKey Part Number | 497-SPC58XXADPT100S-ND |
Manufacturer | |
Manufacturer Product Number | SPC58XXADPT100S |
Description | SPC58XB/C EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58xB/C - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC58xB/C |
Mfr | Mounting Type Socket |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 395,62000 Kč | 19 395,62 Kč |
| Unit Price without VAT: | 19 395,62000 Kč |
|---|---|
| Unit Price with VAT: | 23 468,70020 Kč |

