SPC58EC80 Discovery SPC5 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EC-DISP

DigiKey Part Number
497-18174-ND
Manufacturer
Manufacturer Product Number
SPC58EC-DISP
Description
DISCOVERY SPC58EC80 EVAL BRD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SPC58EC80 Discovery SPC5 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
SPC58EC80
Mfr
Mounting Type
Fixed
Series
Contents
Board(s)
Packaging
Bulk
Interconnect System
Arduino R3 Shield
Part Status
Active
Suggested Programming Environment
SPC5Studio
Type
MCU 32-Bit
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 145,56000 Kč5 145,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 145,56000 Kč
Unit Price with VAT:6 226,12760 Kč