SPC560P50L5BEAAY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 370,44840 Kč
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 343,51216 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 476
Unit Price: 505,42000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 322,72527 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 378,46027 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 586
Unit Price: 542,80000 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P50L5BEAAY

DigiKey Part Number
SPC560P50L5BEAAY-ND
Manufacturer
Manufacturer Product Number
SPC560P50L5BEAAY
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC560P50L5BEAAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
107
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 26x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36097,36422 Kč35 051,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,36422 Kč
Unit Price with VAT:117,81071 Kč