SPC560P-DISP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P-DISP

DigiKey Part Number
497-14706-ND
Manufacturer
Manufacturer Product Number
SPC560P-DISP
Description
DISCOVERY SPC560P EVAL BRD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SPC560P Discovery - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
Utilized IC / Part
SPC560P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
SPC5Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:20
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 475,78000 Kč3 475,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 475,78000 Kč
Unit Price with VAT:4 205,69380 Kč