


SMP30-270 | |
|---|---|
DigiKey Part Number | 497-12529-2-ND - Tape & Reel (TR) 497-12529-1-ND - Cut Tape (CT) 497-12529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-270 |
Description | THYRISTOR 270V 70A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 360V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 500 | 5,39354 Kč | 2 696,77 Kč |
| 1 000 | 4,85957 Kč | 4 859,57 Kč |
| 2 000 | 4,40979 Kč | 8 819,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,44699 Kč | 17 234,95 Kč |
| 10 000 | 3,17538 Kč | 31 753,80 Kč |
| 15 000 | 3,03702 Kč | 45 555,30 Kč |
| 25 000 | 2,88156 Kč | 72 039,00 Kč |
| 35 000 | 2,80323 Kč | 98 113,05 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


