
SMM4F33A-TR | |
|---|---|
DigiKey Part Number | 497-19633-2-ND - Tape & Reel (TR) 497-19633-1-ND - Cut Tape (CT) 497-19633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F33A-TR |
Description | TVS DIODE 33VWM 69.7VC DO222-AA |
Customer Reference | |
Detailed Description | 69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 33A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 100 | 7,34650 Kč | 734,65 Kč |
| 500 | 5,83086 Kč | 2 915,43 Kč |
| 1 000 | 5,07305 Kč | 5 073,05 Kč |
| 2 000 | 5,06611 Kč | 10 132,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,14683 Kč | 49 761,96 Kč |
| 24 000 | 4,13896 Kč | 99 335,04 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


