
SMM4F20A-TR | |
|---|---|
DigiKey Part Number | 497-7906-2-ND - Tape & Reel (TR) 497-7906-1-ND - Cut Tape (CT) 497-7906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F20A-TR |
Description | TVS DIODE 20VWM 42.8VC DO222-AA |
Customer Reference | |
Detailed Description | 42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA) |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 54A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 11,79700 Kč | 117,97 Kč |
| 100 | 7,66490 Kč | 766,49 Kč |
| 500 | 5,88476 Kč | 2 942,38 Kč |
| 1 000 | 5,31094 Kč | 5 310,94 Kč |
| 2 000 | 4,82783 Kč | 9 655,66 Kč |
| 5 000 | 4,48211 Kč | 22 410,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,90539 Kč | 46 864,68 Kč |
| 24 000 | 3,66186 Kč | 87 884,64 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


