
SMCJ6.0A-TR | |
---|---|
DigiKey Part Number | 497-4296-2-ND - Tape & Reel (TR) 497-4296-1-ND - Cut Tape (CT) 497-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A-TR |
Description | TVS DIODE 6VWM 13.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 730A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.0A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 730A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,60200 Kč | 116,02 Kč |
100 | 8,10290 Kč | 810,29 Kč |
500 | 6,45730 Kč | 3 228,65 Kč |
1 000 | 5,91572 Kč | 5 915,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,71016 Kč | 11 775,40 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |