100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ48CA-TR

DigiKey Part Number
497-6522-2-ND - Tape & Reel (TR)
497-6522-1-ND - Cut Tape (CT)
497-6522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ48CA-TR
Description
TVS DIODE 48VWM 100VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ48CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,95800 Kč159,58 Kč
10010,46540 Kč1 046,54 Kč
5008,10564 Kč4 052,82 Kč
1 0007,34510 Kč7 345,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,52164 Kč16 304,10 Kč
5 0006,01257 Kč30 062,85 Kč
7 5005,75320 Kč43 149,00 Kč
12 5005,46183 Kč68 272,88 Kč
17 5005,28934 Kč92 563,45 Kč
25 0005,12168 Kč128 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč