
SMCJ28A-TR | |
|---|---|
DigiKey Part Number | 497-15789-2-ND - Tape & Reel (TR) 497-15789-1-ND - Cut Tape (CT) 497-15789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28A-TR |
Description | TVS DIODE 28VWM 59VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 169A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 100 | 6,86230 Kč | 686,23 Kč |
| 500 | 6,16766 Kč | 3 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28355 Kč | 13 208,88 Kč |
| 5 000 | 5,13620 Kč | 25 681,00 Kč |
| 7 500 | 4,75994 Kč | 35 699,55 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

