DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ188A-TR

DigiKey Part Number
497-SMCJ188A-TR-ND - Tape & Reel (TR)
497-SMCJ188A-TRCT-ND - Cut Tape (CT)
497-SMCJ188A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ188A-TR
Description
TVS DIODE 188VWM 388VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
388V
Current - Peak Pulse (10/1000µs)
26A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,93500 Kč119,35 Kč
1008,20950 Kč820,95 Kč
5006,52550 Kč3 262,75 Kč
1 0005,97820 Kč5 978,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,38880 Kč13 472,00 Kč
5 0004,75991 Kč23 799,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč