
SMC50J12CA | |
|---|---|
DigiKey Part Number | 497-SMC50J12CATR-ND - Tape & Reel (TR) 497-SMC50J12CACT-ND - Cut Tape (CT) 497-SMC50J12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J12CA Models |
Category | Current - Peak Pulse (10/1000µs) 252A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 100 | 21,59010 Kč | 2 159,01 Kč |
| 500 | 17,21626 Kč | 8 608,13 Kč |
| 1 000 | 15,80981 Kč | 15 809,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,28822 Kč | 35 720,55 Kč |
| 5 000 | 13,34818 Kč | 66 740,90 Kč |
| 7 500 | 12,86953 Kč | 96 521,47 Kč |
| 12 500 | 12,49643 Kč | 156 205,38 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

