


SMC30J6.5A | |
---|---|
DigiKey Part Number | 497-12226-2-ND - Tape & Reel (TR) 497-12226-1-ND - Cut Tape (CT) 497-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 268A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J6.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 268A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 19,62200 Kč | 196,22 Kč |
100 | 13,74780 Kč | 1 374,78 Kč |
500 | 11,12322 Kč | 5 561,61 Kč |
1 000 | 11,10343 Kč | 11 103,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,04006 Kč | 25 100,15 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |