DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB Pkg

SMC30J6.0A

DigiKey Part Number
497-12224-2-ND - Tape & Reel (TR)
497-12224-1-ND - Cut Tape (CT)
497-12224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J6.0A
Description
TVS DIODE 6VWM 10.3VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.3V Clamp 291A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
291A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1016,56000 Kč165,60 Kč
10014,28940 Kč1 428,94 Kč
50011,65814 Kč5 829,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,68595 Kč24 214,88 Kč
5 0009,52452 Kč47 622,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč