


SMC30J5.0A | |
|---|---|
DigiKey Part Number | 497-12222-2-ND - Tape & Reel (TR) 497-12222-1-ND - Cut Tape (CT) 497-12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 327A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 16,86770 Kč | 1 686,77 Kč |
| 500 | 13,31484 Kč | 6 657,42 Kč |
| 1 000 | 12,17170 Kč | 12 171,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,93484 Kč | 27 337,10 Kč |
| 5 000 | 10,17059 Kč | 50 852,95 Kč |
| 7 500 | 9,78140 Kč | 73 360,50 Kč |
| 12 500 | 9,34413 Kč | 116 801,62 Kč |
| 17 500 | 9,14463 Kč | 160 031,02 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

