
SMC30J48A | |
|---|---|
DigiKey Part Number | 497-SMC30J48ATR-ND - Tape & Reel (TR) 497-SMC30J48ACT-ND - Cut Tape (CT) 497-SMC30J48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J48A |
Description | TVS DIODE 48VWM 76.6VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J48A Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ48A | Littelfuse Inc. | 212 | SMDJ48ACT-ND | 32,34000 Kč | Direct |
| 3SMC48A TR13 PBFREE | Central Semiconductor Corp | 630 | 1514-3SMC48ATR13PBFREECT-ND | 112,55000 Kč | Similar |
| 5.0SMDJ48A | Littelfuse Inc. | 10 440 | F6612CT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ48A | Bourns Inc. | 6 307 | 5.0SMDJ48ABBCT-ND | 52,91000 Kč | Similar |
| 5.0SMDJ48A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ48A-T7CT-ND | 49,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 100 | 17,52700 Kč | 1 752,70 Kč |
| 500 | 13,85700 Kč | 6 928,50 Kč |
| 1 000 | 12,67649 Kč | 12 676,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,39898 Kč | 28 497,45 Kč |
| 5 000 | 10,60962 Kč | 53 048,10 Kč |
| 7 500 | 10,20760 Kč | 76 557,00 Kč |
| 12 500 | 9,75604 Kč | 121 950,50 Kč |
| 17 500 | 9,60134 Kč | 168 023,45 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

