76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC30J48A

DigiKey Part Number
497-SMC30J48ATR-ND - Tape & Reel (TR)
497-SMC30J48ACT-ND - Cut Tape (CT)
497-SMC30J48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J48A
Description
TVS DIODE 48VWM 76.6VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J48A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
76.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ48ALittelfuse Inc.212SMDJ48ACT-ND32,34000 KčDirect
3SMC48A TR13 PBFREECentral Semiconductor Corp6301514-3SMC48ATR13PBFREECT-ND112,55000 KčSimilar
5.0SMDJ48ALittelfuse Inc.10 440F6612CT-ND49,98000 KčSimilar
5.0SMDJ48ABourns Inc.6 3075.0SMDJ48ABBCT-ND52,91000 KčSimilar
5.0SMDJ48A-T7Littelfuse Inc.50018-5.0SMDJ48A-T7CT-ND49,98000 KčSimilar
In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1026,08000 Kč260,80 Kč
10017,52700 Kč1 752,70 Kč
50013,85700 Kč6 928,50 Kč
1 00012,67649 Kč12 676,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,39898 Kč28 497,45 Kč
5 00010,60962 Kč53 048,10 Kč
7 50010,20760 Kč76 557,00 Kč
12 5009,75604 Kč121 950,50 Kč
17 5009,60134 Kč168 023,45 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč