


SMC30J30A | |
|---|---|
DigiKey Part Number | 497-12218-2-ND - Tape & Reel (TR) 497-12218-1-ND - Cut Tape (CT) 497-12218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 100 | 15,65700 Kč | 1 565,70 Kč |
| 500 | 12,68684 Kč | 6 343,42 Kč |
| 1 000 | 11,29817 Kč | 11 298,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,38830 Kč | 23 470,75 Kč |
| 5 000 | 9,16728 Kč | 45 836,40 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

