


SMC30J28CA | |
|---|---|
DigiKey Part Number | 497-12217-2-ND - Tape & Reel (TR) 497-12217-1-ND - Cut Tape (CT) 497-12217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J28CA |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 100 | 17,60260 Kč | 1 760,26 Kč |
| 500 | 13,91916 Kč | 6 959,58 Kč |
| 1 000 | 12,73424 Kč | 12 734,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,45214 Kč | 28 630,35 Kč |
| 5 000 | 10,65993 Kč | 53 299,65 Kč |
| 7 500 | 10,25646 Kč | 76 923,45 Kč |
| 12 500 | 9,80328 Kč | 122 541,00 Kč |
| 17 500 | 9,65382 Kč | 168 941,85 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

