
SMC30J28A | |
|---|---|
DigiKey Part Number | 497-19297-2-ND - Tape & Reel (TR) 497-19297-1-ND - Cut Tape (CT) 497-19297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J28A |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 19,62200 Kč | 196,22 Kč |
| 100 | 13,74780 Kč | 1 374,78 Kč |
| 500 | 11,10364 Kč | 5 551,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,07146 Kč | 22 678,65 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |

