


SMC30J20A | |
|---|---|
DigiKey Part Number | 497-12209-2-ND - Tape & Reel (TR) 497-12209-1-ND - Cut Tape (CT) 497-12209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J20A |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 93A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 93A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 20,37200 Kč | 203,72 Kč |
| 100 | 14,31020 Kč | 1 431,02 Kč |
| 500 | 11,65814 Kč | 5 829,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,95674 Kč | 24 891,85 Kč |
| 5 000 | 9,52452 Kč | 47 622,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

